Part Details for FGG.2B.319.CLAD42 by LEMO connectors
Overview of FGG.2B.319.CLAD42 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for FGG.2B.319.CLAD42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGG.2B.319.CLAD42-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.2900 | Buy Now |
DISTI #
3937-FGG.2B.319.CLAD42-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-FGG2B319CLAD42
|
Mouser Electronics | Standard Circular Connector LBP KeyG 19C CHR 4.2mm D RoHS: Compliant | 0 |
|
$84.6800 / $99.3000 | Order Now |
DISTI #
000000000005948499
|
Sager | Standard Circular Connector LBP KeyG 19C CHR 4.2mm D Min Qty: 1 | 0 |
|
$77.2600 / $93.8700 | Buy Now |
Part Details for FGG.2B.319.CLAD42
FGG.2B.319.CLAD42 CAD Models
FGG.2B.319.CLAD42 Part Data Attributes
|
FGG.2B.319.CLAD42
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.319.CLAD42
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |