Part Details for FGG.2B.310.CYCD72 by LEMO connectors
Results Overview of FGG.2B.310.CYCD72 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGG.2B.310.CYCD72 Information
FGG.2B.310.CYCD72 by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGG.2B.310.CYCD72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.2B.310.CYCD72-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$55.1487 / $76.3100 | Buy Now |
DISTI #
736-FGG2B310CYCD72
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 0 |
|
$55.1400 / $76.3000 | Order Now |
DISTI #
FGG.2B.310.CYCD72
|
PEI Genesis | LBP KeyG 10C CHR 7.2mm D Min Qty: 1 | 12 |
|
$56.0200 / $58.0600 | Buy Now |
DISTI #
000000000002397304
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 150 |
|
$50.6300 / $68.1000 | Buy Now |
Part Details for FGG.2B.310.CYCD72
FGG.2B.310.CYCD72 CAD Models
FGG.2B.310.CYCD72 Part Data Attributes
|
FGG.2B.310.CYCD72
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.310.CYCD72
LEMO connectors
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.97 inch | |
Body Diameter | 0.59 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |