Part Details for FGG.1T.314.CLAC65 by LEMO connectors
Overview of FGG.1T.314.CLAC65 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FGG.1T.314.CLAC65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGG.1T.314.CLAC65-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.2800 | Buy Now |
DISTI #
736-FGG1T314CLAC65
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$65.4900 / $81.2700 | Order Now |
DISTI #
000000000006262259
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$58.8700 / $76.0900 | Buy Now |
Part Details for FGG.1T.314.CLAC65
FGG.1T.314.CLAC65 CAD Models
FGG.1T.314.CLAC65 Part Data Attributes
|
FGG.1T.314.CLAC65
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1T.314.CLAC65
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |