Part Details for FGG.1K.304.CYCC50Z by LEMO connectors
Overview of FGG.1K.304.CYCC50Z by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FGG.1K.304.CYCC50Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGG.1K.304.CYCC50Z-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$64.6909 / $93.0900 | Buy Now |
DISTI #
FGG.1K.304.CYCC50Z-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14 In Stock |
|
$42.5073 / $52.7500 | Buy Now |
DISTI #
736-FGG1K304CYCC50Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 3 |
|
$42.0800 / $52.2300 | Buy Now |
DISTI #
000000000002609048
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 0 |
|
$38.2000 / $49.3700 | Buy Now |
Part Details for FGG.1K.304.CYCC50Z
FGG.1K.304.CYCC50Z CAD Models
FGG.1K.304.CYCC50Z Part Data Attributes
|
FGG.1K.304.CYCC50Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1K.304.CYCC50Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.65 inch | |
Body Diameter | 0.51 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |