Part Details for FGG.1B.302.CLAD52Z by LEMO connectors
Overview of FGG.1B.302.CLAD52Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.1B.302.CLAD52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.1B.302.CLAD52Z-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
206 In Stock |
|
$28.6149 / $38.6400 | Buy Now |
DISTI #
736-FGG1B302CLAD52Z
|
Mouser Electronics | Circular Push Pull Connectors PLUG 2CTS C-COL RoHS: Compliant | 122 |
|
$24.0700 / $32.5000 | Buy Now |
DISTI #
000000000002396941
|
Sager | Circular Push Pull Connectors PLUG 2CTS C-COL Min Qty: 1 | 265 |
|
$26.7800 / $32.8700 | Buy Now |
Part Details for FGG.1B.302.CLAD52Z
FGG.1B.302.CLAD52Z CAD Models
FGG.1B.302.CLAD52Z Part Data Attributes
|
FGG.1B.302.CLAD52Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1B.302.CLAD52Z
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |