Part Details for FGG.0K.304.CLAC20 by LEMO connectors
Overview of FGG.0K.304.CLAC20 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FGG.0K.304.CLAC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.0K.304.CLAC20-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1600 | Buy Now |
DISTI #
736-FGG0K304CLAC20
|
Mouser Electronics | Circular Push Pull Connectors Straight plug with cable collet RoHS: Compliant | 0 |
|
$31.6400 / $42.7300 | Order Now |
DISTI #
000000000003135979
|
Sager | Circular Push Pull Connectors Straight plug with cable collet Min Qty: 1 | 0 |
|
$27.2500 / $37.9500 | Buy Now |
Part Details for FGG.0K.304.CLAC20
FGG.0K.304.CLAC20 CAD Models
FGG.0K.304.CLAC20 Part Data Attributes
|
FGG.0K.304.CLAC20
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0K.304.CLAC20
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |