-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 1200 V, 5 A FS Trench, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8671
|
Newark | Igbt, 1.2Kv, 10A, 150Deg C, 69W, Continuous Collector Current:10A, Collector Emitter Saturation Voltage:2.9V, Power Dissipation:69W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi FGD5T120SH Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 | Buy Now |
DISTI #
84Y5829
|
Newark | Igbt, Single, N-Ch, 1.2Kv, 10A, To-252-3, Dc Collector Current:10A, Collector Emitter Saturation Voltage Vce(On):2.9V, Power Dissipation Pd:69W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:To-252, No. Of Rohs Compliant: Yes |Onsemi FGD5T120SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7800 | Buy Now |
DISTI #
FGD5T120SHCT-ND
|
DigiKey | IGBT 1200V 5A FS3 DPAK Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6664 / $1.5900 | Buy Now |
DISTI #
FGD5T120SH
|
Avnet Americas | IGBT, 10 A, 2.9 V, 69 W, 1.2 kV, TO-252 (DPAK), 3 Pins - Tape and Reel (Alt: FGD5T120SH) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6610 / $0.7890 | Buy Now |
DISTI #
512-FGD5T120SH
|
Mouser Electronics | IGBT Transistors 1200V 5A Field Stop Trench IGBT RoHS: Compliant | 0 |
|
$0.7160 / $1.5800 | Order Now |
|
Future Electronics | IGBT Transistors 1200V 5A Field Stop Trench IGBT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6750 / $0.7000 | Buy Now |
DISTI #
FGD5T120SH
|
TME | Transistor: IGBT, 1.2kV, 5A, 28W, DPAK Min Qty: 1 | 0 |
|
$1.0000 / $1.3800 | RFQ |
DISTI #
FGD5T120SH
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.6700 | Buy Now |
DISTI #
FGD5T120SH
|
Avnet Asia | IGBT, 10 A, 2.9 V, 69 W, 1.2 kV, TO-252 (DPAK), 3 Pins (Alt: FGD5T120SH) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6272 / $0.7015 | Buy Now |
DISTI #
FGD5T120SH
|
Avnet Silica | IGBT, 10 A, 2.9 V, 69 W, 1.2 kV, TO-252 (DPAK), 3 Pins (Alt: FGD5T120SH) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGD5T120SH
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD5T120SH
onsemi
IGBT, 1200 V, 5 A FS Trench, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 4.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | GENERAL PURPOSE SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 159.6 ns | |
Turn-on Time-Nom (ton) | 44.8 ns | |
VCEsat-Max | 3.6 V |