Part Details for FGC400A-130DS by Mitsubishi Electric
Overview of FGC400A-130DS by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGC400A-130DS
FGC400A-130DS CAD Models
FGC400A-130DS Part Data Attributes
|
FGC400A-130DS
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FGC400A-130DS
Mitsubishi Electric
Gate Turn-Off SCR, 280A I(T)RMS, 180000mA I(T), 6500V V(DRM), 6500V V(RRM), 1 Element, PRESS PACK-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DISK BUTTON, O-CXDB-X8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | O-CXDB-X8 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 2800 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
On-state Current-Max | 180000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 280 A | |
Repetitive Peak Off-state Voltage | 6500 V | |
Repetitive Peak Reverse Voltage | 6500 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |