Part Details for FGBU810 by Dongguan YFW Electronics Co Ltd
Overview of FGBU810 by Dongguan YFW Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGBU810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 175A 1V@4A 8A 1kV GBU Bridge Rectifiers ROHS | 5000 |
|
$0.2654 / $0.2790 | Buy Now |