-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 400V, 25A, 1.30V, 335mJ, EcoSPARK® II, N-Channel Ignition, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1084
|
Newark | Ecospark2 Ign-Igbt To263/Reel Rohs Compliant: Yes |Onsemi FGB3440G2-F085 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FGB3440G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 430V 26.9A 3-Pin TO-263AB T/R - Tape and Reel (Alt: FGB3440G2-F085) RoHS: Compliant Min Qty: 410 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 695 Partner Stock |
|
$1.5494 / $1.6592 | Buy Now |
|
Rochester Electronics | ECOSPARK 2 IGNITION IGBT RoHS: Compliant Status: Obsolete Min Qty: 1 | 755 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGB3440G2-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGB3440G2-F085
onsemi
IGBT, 400V, 25A, 1.30V, 335mJ, EcoSPARK® II, N-Channel Ignition, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 26.9 A | |
Collector-Emitter Voltage-Max | 390 V | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |