FGB3236-F085
Description: IGBT, 360V, 27A, 1.32V, 320mJ, EcoSPARK® II, N-Channel Ignition, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified

Overview of FGB3236-F085 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0856MAA-FAA-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /

Price & Stock for FGB3236-F085 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC1082
Newark Ecospark1 Ign-Igbt To263/Reel Rohs Compliant: Yes |Onsemi FGB3236-F085 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4300
  • 3,000 $2.3200
  • 6,000 $2.1700
  • 12,000 $2.0100
  • 18,000 $1.9400
  • 30,000 $1.9100
$1.9100 / $2.4300 Buy Now
DISTI # FGB3236-F085CT-ND
DigiKey IGBT 360V 44A TO263 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 617
In Stock
  • 1 $5.2400
  • 10 $3.4860
  • 100 $2.4896
  • 800 $2.4992
  • 1,600 $2.1399
  • 2,400 $2.0149
$2.0149 / $5.2400 Buy Now
DISTI # FGB3236-F085
Avnet Americas Trans IGBT Chip N-CH 330V 44A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: FGB3236-F085) RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 22400 Partner Stock
  • 162 $2.2940
  • 170 $2.2320
  • 330 $2.1700
  • 810 $2.1080
  • 1,700 $2.0460
  • 8,100 $1.9840
  • 17,000 $1.9220
$1.9220 / $2.2940 Buy Now
DISTI # FGB3236-F085
Avnet Americas Trans IGBT Chip N-CH 330V 44A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: FGB3236-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel 0
RFQ
DISTI # 512-FGB3236_F085
Mouser Electronics IGBTs 320MJ 360V N-CH IGNITION IGBT RoHS: Compliant 347
  • 1 $3.6600
  • 10 $2.9100
  • 25 $2.9000
  • 100 $2.4800
  • 800 $2.1300
  • 2,400 $2.0100
$2.0100 / $3.6600 Buy Now
DISTI # FGB3236-F085
EBV Elektronik (Alt: FGB3236-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FGB3236-F085 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FGB3236-F085 by onsemi

FGB3236-F085
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
TO-263 2L (D2PAK)
Package Description
ROHS COMPLIANT, D2PAK-3
Manufacturer Package Code
418AJ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
44 A
Collector-Emitter Voltage-Max
350 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Fall Time-Max (tf)
15000 ns
Gate-Emitter Thr Voltage-Max
2.2 V
Gate-Emitter Voltage-Max
12 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
187 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
7000 ns
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AUTOMOTIVE IGNITION
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
7040 ns
Turn-on Time-Nom (ton)
2350 ns
Want to compare parts?
  1. FGB3236-F085
    onsemi
    IGBT, 360V, 27A, 1.32V, 320mJ, EcoSPARK® II, N-Channel Ignition, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
    VS

Related Parts for FGB3236-F085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FGB3236-F085 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FGB3236-F085 by onsemi

Select Manufacturer
Which Manufacturer of FGB3236-F085 would you like to use for your alert(s)?
  • Please alert me when FGB3236-F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FGB3236-F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FGB3236-F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FGB3236-F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FGB3236-F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FGB3236-F085 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: