-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ignition IGBT, 400V, 26A, 1.35V, 300mJ, D2PAK EcoSPARK®2, N-Channel Ignition IGBT, 400V, 26A, 1.35V, 300mJ, D2PAK EcoSPARK® II, N-Channel Ignition, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0585
|
Newark | Igbt, Aec-Q101, 400V, 41A, To-263 Rohs Compliant: Yes |Onsemi FGB3040G2-F085C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 / $3.1800 | Buy Now |
DISTI #
38AH6617
|
Newark | Ecospark2 Ign-Igbt To263/ Reel Rohs Compliant: Yes |Onsemi FGB3040G2-F085C Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.7600 | Buy Now |
DISTI #
488-FGB3040G2-F085CCT-ND
|
DigiKey | IGBT 400V 41A TO263 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1891 In Stock |
|
$1.2247 / $2.8200 | Buy Now |
DISTI #
FGB3040G2-F085C
|
Avnet Americas | Ignition IGBT N-Channel 300mJ 400V 3-Pin DPAK T/R - Tape and Reel (Alt: FGB3040G2-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days Container: Reel | 20800 Factory Stock |
|
$1.2694 / $1.4209 | Buy Now |
DISTI #
FGB3040G2-F085C
|
Avnet Americas | Ignition IGBT N-Channel 300mJ 400V 3-Pin DPAK T/R - Tape and Reel (Alt: FGB3040G2-F085C) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20800 Partner Stock |
|
$1.0168 / $1.2136 | Buy Now |
DISTI #
863-FGB3040G2-F085C
|
Mouser Electronics | IGBT Transistors ECOSPARK2 IGN-IGBT RoHS: Compliant | 2904 |
|
$1.2200 / $2.8100 | Buy Now |
|
Rochester Electronics | FGB3040G2 C - Ultrafast Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 8064 |
|
$1.1700 / $1.3800 | Buy Now |
|
Ameya Holding Limited | 2400 |
|
RFQ | ||
DISTI #
FGB3040G2-F085C
|
Avnet Silica | Ignition IGBT N-Channel 300mJ 400V 3-Pin DPAK T/R (Alt: FGB3040G2-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGB3040G2-F085C
|
EBV Elektronik | Ignition IGBT N-Channel 300mJ 400V 3-Pin DPAK T/R (Alt: FGB3040G2-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGB3040G2-F085C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGB3040G2-F085C
onsemi
Ignition IGBT, 400V, 26A, 1.35V, 300mJ, D2PAK EcoSPARK®2, N-Channel Ignition IGBT, 400V, 26A, 1.35V, 300mJ, D2PAK EcoSPARK® II, N-Channel Ignition, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 26.9 A | |
Collector-Emitter Voltage-Max | 390 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 7600 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 3000 ns | |
VCEsat-Max | 1.75 V |