-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 600V, 20A, 2.2V, D2PAK Field Stop, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGB20N60SFD-F085 by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8693
|
Newark | Igbt, 600V, 40A, 150Deg C, 208W Rohs Compliant: Yes |Onsemi FGB20N60SFD-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 856 |
|
$2.2000 / $4.7500 | Buy Now |
DISTI #
48AC1079
|
Newark | 600V, 20A, 2.2V, D2PakField Stop Igbt/ Reel Rohs Compliant: Yes |Onsemi FGB20N60SFD-F085 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2400 | Buy Now |
DISTI #
FGB20N60SFD-F085CT-ND
|
DigiKey | IGBT FIELD STOP 600V 40A TO263 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
727 In Stock |
|
$1.7797 / $4.9000 | Buy Now |
DISTI #
FGB20N60SFD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin D2PAK T/R - Tape and Reel (Alt: FGB20N60SFD-F085) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FGB20N60SFD_F085
|
Mouser Electronics | IGBTs 600V 20A FSP IGBT RoHS: Compliant | 1598 |
|
$1.7700 / $4.2200 | Buy Now |
DISTI #
FGB20N60SFD-F085
|
TME | Transistor: IGBT, 600V, 20A, 83W, TO263 Min Qty: 1 | 0 |
|
$2.5000 / $3.7500 | RFQ |
DISTI #
FGB20N60SFD-F085
|
Avnet Asia | Trans IGBT Chip N-CH 600V 40A 3-Pin D2PAK T/R (Alt: FGB20N60SFD-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 33 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FGB20N60SFD-F085
|
Avnet Silica | Trans IGBT Chip N-CH 600V 40A 3-Pin D2PAK T/R (Alt: FGB20N60SFD-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGB20N60SFD-F085
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 40A 3-Pin D2PAK T/R (Alt: FGB20N60SFD-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | EBV - 6400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGB20N60SFD-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGB20N60SFD-F085
onsemi
IGBT, 600V, 20A, 2.2V, D2PAK Field Stop, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 43 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 21 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 123 ns | |
Turn-on Time-Nom (ton) | 28 ns |
This table gives cross-reference parts and alternative options found for FGB20N60SFD-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGB20N60SFD-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FGB20N60SFD_F085 | onsemi | Check for Price | 600V, 20A, 2.2V, D2PAK Field Stop IGBT, TO-263 2L (D2PAK), 6400-TAPE REEL | FGB20N60SFD-F085 vs FGB20N60SFD_F085 |