Transistors
FGA90N30DTU
Description: 90A, 300V, N-CHANNEL IGBT, LEAD FREE, TO-3P, 3 PIN

Overview of FGA90N30DTU by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FGA90N30DTU by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FGA90N30DTU by Rochester Electronics LLC

FGA90N30DTU
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-3P
Package Description
LEAD FREE, TO-3P, 3 PIN
Pin Count
2
Reach Compliance Code
unknown
Additional Feature
LOW CONDUCTION LOSS
Collector Current-Max (IC)
90 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE WITH BUILT-IN DIODE
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
N-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
310 ns
Turn-on Time-Nom (ton)
240 ns
Want to compare parts?
  1. FGA90N30DTU
    Rochester Electronics LLC
    90A, 300V, N-CHANNEL IGBT, LEAD FREE, TO-3P, 3 PIN
    VS

Related Parts for FGA90N30DTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FGA90N30DTU by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FGA90N30DTU by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FGA90N30DTU would you like to use for your alert(s)?
  • Please alert me when FGA90N30DTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FGA90N30DTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FGA90N30DTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FGA90N30DTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FGA90N30DTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FGA90N30DTU by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: