Part Details for FGA6530WDF by onsemi
Overview of FGA6530WDF by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FGA6530WDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGA6530WDF
|
Avnet Americas | Trans IGBT Chip N-CH 650V 60A 3-Pin TO-3PN Tube - Rail/Tube (Alt: FGA6530WDF) RoHS: Compliant Min Qty: 321 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1800 Partner Stock |
|
$1.9344 / $2.3088 | Buy Now |
|
Flip Electronics | Stock, ship today | 1800 |
|
$1.5600 | RFQ |
Part Details for FGA6530WDF
FGA6530WDF CAD Models
FGA6530WDF Part Data Attributes:
|
FGA6530WDF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGA6530WDF
onsemi
IGBT, 650 V, 30 A Field Stop Trench, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3PN, SC-65, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 59.2 ns | |
Turn-on Time-Nom (ton) | 40 ns | |
VCEsat-Max | 2.3 V |