Part Details for FGA60N65SMD by Aptina Imaging
Overview of FGA60N65SMD by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGA60N65SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83629531
|
Verical | Trans IGBT Chip N-CH 650V 120A 600W 3-Pin(3+Tab) TO-3P Tube Min Qty: 10 Package Multiple: 5 Date Code: 2430 | Americas - 450 |
|
$3.3670 / $7.3710 | Buy Now |
DISTI #
83600295
|
Verical | Trans IGBT Chip N-CH 650V 120A 600W 3-Pin(3+Tab) TO-3P Tube Min Qty: 3 Package Multiple: 1 Date Code: 2429 | Americas - 385 |
|
$2.5670 / $5.1560 | Buy Now |