-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9932
|
Newark | Igbt,npt,to-3Pn, Continuous Collector Current:50A, Collector Emitter Saturation Voltage:2.5V, Power Dissipation:312W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi FGA25N120ANTDTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FGA25N120ANTDTU-ND
|
DigiKey | IGBT NPT/TRENCH 1200V 50A TO3P Min Qty: 450 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1095025
|
element14 Asia-Pacific | IGBT, NPT, 1.2KV, 25A, TO-3P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2016 / $3.8251 | Buy Now |
DISTI #
1095025
|
Farnell | IGBT, NPT, 1.2KV, 25A, TO-3P RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$3.2499 / $5.7093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGA25N120ANTDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGA25N120ANTDTU
onsemi
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |