Part Details for FGA25N120ANTDTU by Fairchild Semiconductor Corporation
Overview of FGA25N120ANTDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGA25N120ANTDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Chip1Cloud | IGBT 1200V 50A 312W TO3P | 4180 |
|
RFQ |
Part Details for FGA25N120ANTDTU
FGA25N120ANTDTU CAD Models
FGA25N120ANTDTU Part Data Attributes:
|
FGA25N120ANTDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGA25N120ANTDTU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |