-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 1200V, 25A, NPT Trench, TO-3PN 3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8690
|
Newark | Igbt, 1.2Kv, 50A, 150Deg C, 312W Rohs Compliant: Yes |Onsemi FGA25N120ANTDTU-F109 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5500 / $4.0700 | Buy Now |
|
Chip1Cloud | IGBT 1200V 50A 312W TO3P | 6590 |
|
RFQ | |
DISTI #
3368674
|
element14 Asia-Pacific | IGBT, 1.2KV, 50A, 150DEG C, 312W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2016 / $3.8251 | Buy Now |
DISTI #
3368674
|
Farnell | IGBT, 1.2KV, 50A, 150DEG C, 312W RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$3.2499 / $5.4458 | Buy Now |
|
Sense Electronic Company Limited | TO-3P | 36000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGA25N120ANTDTU-F109
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGA25N120ANTDTU-F109
onsemi
IGBT, 1200V, 25A, NPT Trench, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PN 3L | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 180 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Rise Time-Max (tr) | 90 ns | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |