-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 1250V, 20A, Shorted-anode, TO-3PN 3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1075
|
Newark | Sa2Tigbt To3Pn 20A 1250V/Tube |Onsemi FGA20S125P-SN00336 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FGA20S125P-SN00336
|
Avnet Americas | Trans IGBT Chip N-CH 1.25KV 40A 3-Pin TO-3PN Rail - Rail/Tube (Alt: FGA20S125P-SN00336) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2082 Partner Stock |
|
$3.6952 / $4.4104 | Buy Now |
|
Flip Electronics | Stock, ship today | 2082 |
|
$2.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGA20S125P-SN00336
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGA20S125P-SN00336
onsemi
IGBT, 1250V, 20A, Shorted-anode, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-3PN 3L | |
Package Description | , | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1250 V | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO |