-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 1200V, 15A, NPT Trench, TO-3PN 3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1431
|
Newark | Igbt, Single, 1.2Kv, 30A, To-3P-3, Continuous Collector Current:30A, Collector Emitter Saturation Voltage:2.3V, Power Dissipation:186W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Onsemi FGA15N120ANTDTU-F109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGA15N120ANTDTU-F109
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGA15N120ANTDTU-F109
onsemi
IGBT, 1200V, 15A, NPT Trench, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PN 3L | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 180 ns | |
Gate-Emitter Thr Voltage-Max | 8.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 186 W | |
Surface Mount | NO |