Part Details for FG8240 by TE Connectivity
Overview of FG8240 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for FG8240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FG8240-ND
|
DigiKey | RF ANT 835MHZ WHIP STR N FEM Min Qty: 6 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4916 / $80.9867 | Buy Now |
DISTI #
814-FG8240
|
Mouser Electronics | Antennas OMNI,FG,824-896MHZ | 0 |
|
$68.8000 / $80.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$63.0900 | Buy Now |
DISTI #
AMPFG8240
|
Heilind Electronics | OMNI,FG,824-896MHZ 860MHZ,0DBD | Americas - 0 in Stock |
|
$66.5669 / $79.5877 | Buy Now |
DISTI #
AMPFG8240
|
Interstate Connecting Components | OMNI,FG,824-896MHZ 860MHZ,0DBD | 0 |
|
$66.5669 / $79.5877 | Buy Now |
DISTI #
000000000003702728
|
Sager | Antennas OMNI,FG,824-896MHZ Min Qty: 1 | 0 |
|
$62.8700 / $86.2200 | Buy Now |
Part Details for FG8240
FG8240 CAD Models
FG8240 Part Data Attributes
|
FG8240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FG8240
TE Connectivity
Base Station/Broadcast Transmission Antenna, 2.15dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-E | 110 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 2.1 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 896 MHz | |
Operating Frequency-Min | 824 MHz | |
Polarization | VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2 | |
Wind Rating | 125 mph |