Part Details for FG821/18503 by TE Connectivity
Overview of FG821/18503 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG821/18503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FG821-18503
|
Avnet Americas | OMNI,DFG,821/1850MHZ 0/3DBD - Bulk (Alt: FG821-18503) Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$104.8973 / $126.2323 | Buy Now |
DISTI #
814-FG821/18503
|
Mouser Electronics | Antennas OMNI,DFG,821/1850MHZ RoHS: Compliant | 0 |
|
$122.6700 / $131.5500 | Order Now |
Part Details for FG821/18503
FG821/18503 CAD Models
FG821/18503 Part Data Attributes
|
FG821/18503
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FG821/18503
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-E | 110 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 896 MHz | |
Operating Frequency-Min | 806 MHz | |
Polarization | VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2 | |
Wind Rating | 125 mph |