Part Details for FG80-715 by CUI Devices
Overview of FG80-715 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG80-715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-FG80-715-ND
|
DigiKey | FAN GUARD, 80MM FAN, 71.5 X 71.5 Min Qty: 1 Lead time: 16 Weeks Container: Box |
494 In Stock |
|
$0.6905 / $0.9600 | Buy Now |
DISTI #
490-FG80-715
|
Mouser Electronics | Fan Accessories Fan guard, 80 mm fan, 71.5 x 71.5 mm | 1598 |
|
$0.6900 / $0.9600 | Buy Now |
|
Onlinecomponents.com | 80mm Sq Steel Chrome Plated Fan Finger Guard Accessories For Axial Fan RoHS: Compliant |
1000 In Stock |
|
$0.6300 / $0.9100 | Buy Now |
DISTI #
71249656
|
Verical | Thrml Mgmt Access Fan Guard 80mm Steel RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 2333 | Americas - 990 |
|
$0.9711 / $1.2639 | Buy Now |
|
Master Electronics | 80mm Sq Steel Chrome Plated Fan Finger Guard Accessories For Axial Fan RoHS: Compliant |
1000 In Stock |
|
$0.6300 / $0.9100 | Buy Now |