Part Details for FG5BL25.0-A by Panduit Corp
Overview of FG5BL25.0-A by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG5BL25.0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flexible vinyl material used to route cabling over carpet, tile, and concrete. Product available in 25' rolls. RoHS: Compliant |
100 In Stock |
|
$0 | Buy Now |
DISTI #
000000000003474895
|
Sager | Wire Ducting & Raceways Multiple Wire Floor Guard 25ft. | 0 |
|
Buy Now |
Part Details for FG5BL25.0-A
FG5BL25.0-A CAD Models
FG5BL25.0-A Part Data Attributes:
|
FG5BL25.0-A
Panduit Corp
Buy Now
|
Compare Parts:
FG5BL25.0-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |