Part Details for FG450 by Eaton Bussmann
Overview of FG450 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3288
|
Newark | 450Amp 550V Ac/400V Dc |Eaton Bussmann FG450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,059.4000 / $1,290.2900 | Buy Now |
DISTI #
FG450-ND
|
DigiKey | FUSE CRTRDGE 450A 550VAC/400VDC Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,216.2500 | Buy Now |
DISTI #
71445126
|
RS | Fuse 450AMP 550V AC / 400V DC | Bussmann by Eaton FG450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,166.9900 / $1,228.4100 | RFQ |
DISTI #
000000000002492712
|
Sager | Specialty Fuses 450AMP 550VAC/400VDC Min Qty: 1 | 0 |
|
$848.8800 / $876.2600 | Buy Now |
Part Details for FG450
FG450 CAD Models
FG450 Part Data Attributes
|
FG450
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FG450
Eaton Bussmann
ELECTRIC FUSE, 450A, 550VAC, 400VDC, 80000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 80000 A | |
Body Height | 77.5 mm | |
Body Length or Diameter | 74 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 880 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FG450
This table gives cross-reference parts and alternative options found for FG450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FG450 | Electric Fuse, 450A, 550VAC, 400VDC, Inline/holder | Cooper Industries | FG450 vs FG450 |