Part Details for FG4000GX-90DA by Mitsubishi Electric
Overview of FG4000GX-90DA by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FG4000GX-90DA
FG4000GX-90DA CAD Models
FG4000GX-90DA Part Data Attributes:
|
FG4000GX-90DA
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FG4000GX-90DA
Mitsubishi Electric
Gate Turn-Off SCR, 1800A I(T)RMS, 1200000mA I(T), 4500V V(DRM), 17V V(RRM), 1 Element
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 2500 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | O-CXDB-X4 | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 25000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 1200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1800 A | |
Repetitive Peak Off-state Voltage | 4500 V | |
Repetitive Peak Reverse Voltage | 17 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |
Alternate Parts for FG4000GX-90DA
This table gives cross-reference parts and alternative options found for FG4000GX-90DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG4000GX-90DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FG4000FX90DA | 1600A, 4500V, GATE TURN-OFF SCR, PRESSPACK-3 | Mitsubishi Electric | FG4000GX-90DA vs FG4000FX90DA |
FG4000EX50DA | 2500A, 2500V, GATE TURN-OFF SCR, PRESSPACK-3 | Mitsubishi Electric | FG4000GX-90DA vs FG4000EX50DA |