Part Details for FG28X7R1H102KNT00 by TDK Corporation
Overview of FG28X7R1H102KNT00 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG28X7R1H102KNT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2665
|
Newark | Cap, 1000Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG28X7R1H102KNT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 674 |
|
$0.0710 / $0.2740 | Buy Now |
DISTI #
445-FG28X7R1H102KNT00-ND
|
DigiKey | CAP CER 1000PF 50V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
500 In Stock |
|
$0.0441 / $0.2300 | Buy Now |
DISTI #
FG28X7R1H102KNT00
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: FG28X7R1H102KNT00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0352 / $0.0390 | Buy Now |
DISTI #
810-FG28X7R1H102KNT0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1000pF X7R 10% LS:5mm RoHS: Compliant | 4 |
|
$0.0340 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0314 | Buy Now |
DISTI #
FG28X7R1H102KNT00
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X7R, Radial Leaded (Alt: FG28X7R1H102KNT00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FG28X7R1H102KNT00
FG28X7R1H102KNT00 CAD Models
FG28X7R1H102KNT00 Part Data Attributes
|
FG28X7R1H102KNT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG28X7R1H102KNT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FG28X7R1H102KNT00
This table gives cross-reference parts and alternative options found for FG28X7R1H102KNT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG28X7R1H102KNT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FG28X7R1H102KNT06 | TDK Corporation | $0.1007 | Ceramic Capacitor, Ceramic | FG28X7R1H102KNT00 vs FG28X7R1H102KNT06 |
FA18X7R1H102KNU06 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | FG28X7R1H102KNT00 vs FA18X7R1H102KNU06 |
FG18X7R1H102KNT00 | TDK Corporation | $0.0635 | Ceramic Capacitor, Ceramic, | FG28X7R1H102KNT00 vs FG18X7R1H102KNT00 |
FA28X7R1H102KNU00 | TDK Corporation | $0.0746 | Ceramic Capacitor, Ceramic, | FG28X7R1H102KNT00 vs FA28X7R1H102KNU00 |