-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0512
|
Newark | Cap, 1Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG28X5R1H105KRT06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4017 |
|
$0.0820 / $0.0970 | Buy Now |
DISTI #
445-173579-1-ND
|
DigiKey | CAP CER 1UF 50V X5R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18456 In Stock |
|
$0.0535 / $0.3500 | Buy Now |
DISTI #
FG28X5R1H105KRT06
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, Radial Leaded - Ammo Pack (Alt: FG28X5R1H105KRT06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0635 / $0.0698 | Buy Now |
DISTI #
24AJ0512
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, Radial Leaded - Bulk (Alt: 24AJ0512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3550 | Buy Now |
DISTI #
810-FG28X5R1H105KRT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1uF X5R 10% LS:5mm RoHS: Compliant | 2726 |
|
$0.0560 / $0.3500 | Buy Now |
DISTI #
V72:2272_14829611
|
Arrow Electronics | Cap Ceramic 1uF 50V X5R 10% Radial 5mm 85°C Ammo RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2224 Container: Cut Strips | Americas - 8 |
|
$0.0535 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0490 | Buy Now |
DISTI #
77259092
|
Verical | Cap Ceramic 1uF 50V X5R 10% Radial 5mm 85°C Ammo RoHS: Compliant Min Qty: 516 Package Multiple: 1 | Americas - 4017 |
|
$0.1376 / $0.1466 | Buy Now |
DISTI #
FG28X5R1H105KRT06
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X5R, ±10%, THT, 5mm Min Qty: 1 | 3478 |
|
$0.0670 / $0.3300 | Buy Now |
DISTI #
FG28X5R1H105KRT06
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X5R, Radial Leaded (Alt: FG28X5R1H105KRT06) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG28X5R1H105KRT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG28X5R1H105KRT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 34 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |