-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5119
|
Newark | Cap, 330Pf, 630V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG26C0G2J331JNT00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$0.1250 / $0.3510 | Buy Now |
DISTI #
92Y8684
|
Newark | Mlcc, c0G,630V,330Pf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FG26C0G2J331JNT00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FG26C0G2J331JNT00-ND
|
DigiKey | CAP CER 330PF 630V C0G RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1068 | Buy Now |
DISTI #
FG26C0G2J331JNT00
|
Avnet Americas | Capacitor Ceramic 330pF 630V C0G 5% 5mm Bulk - Bulk (Alt: FG26C0G2J331JNT00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0692 / $0.0802 | Buy Now |
DISTI #
810-FG26C0G2J331JNT0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 630V 330pF C0G 5% LS:5mm RoHS: Compliant | 0 |
|
$0.0800 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG26C0G2J331JNT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG26C0G2J331JNT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |