Part Details for FG25-RB4272A by Silicon Laboratories Inc
Overview of FG25-RB4272A by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG25-RB4272A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5114
|
Newark | Radio Board, 16Dbm, Radio Transceiver, Kit Application Type:Wireless Development, Silicon Manufacturer:Silicon Laboratories, Silicon Core Number:Efr32Fg25B222F1920Im56, Application Sub Type:Radio Transceiver, Product Range:- Rohs Compliant: Yes |Silicon Labs FG25-RB4272A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$67.6900 | Buy Now |
DISTI #
336-FG25-RB4272A-ND
|
DigiKey | FG25 470-510MHZ +16DBM RADIO BRD Min Qty: 1 Lead time: 3 Weeks Container: Box |
102 In Stock |
|
$74.8360 / $75.0100 | Buy Now |
DISTI #
634-FG25-RB4272A
|
Mouser Electronics | RF Development Tools EFR32FG25 470 MHz +16 dBm Radio Board RoHS: Compliant | 71 |
|
$75.0000 | Buy Now |
DISTI #
V99:2348_27356880
|
Arrow Electronics | EFR32FG25B222F1920IM56 RF Transceiver Development Board Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2301 | Americas - 28 |
|
$53.4600 / $76.2717 | Buy Now |
DISTI #
66325380
|
Verical | EFR32FG25B222F1920IM56 RF Transceiver Development Board Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 28 |
|
$76.2717 | Buy Now |
|
Symmetry Electronics | 64 kB M4, USB, +13/+20 dBm Pro2+, QFN64 wireless MCU Min Qty: 1 | 0 |
|
$68.0000 | Buy Now |