-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y8635
|
Newark | Mlcc, x7T,250V,0.1Μf,±10%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG24X7T2E104KNT06 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-173392-1-ND
|
DigiKey | CAP CER 0.1UF 250V X7T RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3888 In Stock |
|
$0.0979 / $0.4700 | Buy Now |
DISTI #
FG24X7T2E104KNT06
|
Avnet Americas | Capacitor Ceramic 0.1uF 250V X7T 10% 5mm T/R - Ammo Pack (Alt: FG24X7T2E104KNT06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1268 / $0.1394 | Buy Now |
DISTI #
810-FG24X7T2E104KNT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 250V 0.1uF X7T 10% LS:5mm RoHS: Compliant | 3972 |
|
$0.1120 / $0.4700 | Buy Now |
DISTI #
V72:2272_14829622
|
Arrow Electronics | Cap Ceramic 0.1uF 250V X7T 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 645 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2219 Container: Cut Strips | Americas - 645 |
|
$0.1051 / $0.4508 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1044 | Buy Now |
DISTI #
64044471
|
Verical | Cap Ceramic 0.1uF 250V X7T 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 645 Package Multiple: 1 Date Code: 2219 | Americas - 645 |
|
$0.1051 | Buy Now |
DISTI #
FG24X7T2E104KNT06
|
TME | Capacitor: ceramic, MLCC, 100nF, 250V, X7T, ±10%, THT, 5mm Min Qty: 2000 | 0 |
|
$0.1700 | RFQ |
DISTI #
C1S741001272826
|
Chip1Stop | Cap Ceramic 0.1uF 250V X7T 10% Radial 5mm 125C Ammo pbFree: Yes | 645 |
|
$0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG24X7T2E104KNT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG24X7T2E104KNT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |