Part Details for FG22C0G2J473JNT06 by TDK Corporation
Overview of FG22C0G2J473JNT06 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG22C0G2J473JNT06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173311-1-ND
|
DigiKey | CAP CER 0.047UF 630V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3536 In Stock |
|
$0.8153 / $2.7000 | Buy Now |
DISTI #
FG22C0G2J473JNT06
|
Avnet Americas | Capacitor Ceramic 0.047uF 630V C0G 5% 5mm T/R - Ammo Pack (Alt: FG22C0G2J473JNT06) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9783 / $1.0826 | Buy Now |
DISTI #
810-FG22C0G2J473JNT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 630V 0.047uF C0G 5% LS:5mm RoHS: Compliant | 1259 |
|
$0.8150 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8700 | Buy Now |
DISTI #
FG22C0G2J473JNT06
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded RAD 630V 0.047uF C0G 5% LS:5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.8200 / $0.8700 | Buy Now |
Part Details for FG22C0G2J473JNT06
FG22C0G2J473JNT06 CAD Models
FG22C0G2J473JNT06 Part Data Attributes
|
FG22C0G2J473JNT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG22C0G2J473JNT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FG22C0G2J473JNT06
This table gives cross-reference parts and alternative options found for FG22C0G2J473JNT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG22C0G2J473JNT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FA22C0G2J473JNU00 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, | FG22C0G2J473JNT06 vs FA22C0G2J473JNU00 |