Part Details for FG18C0G2A682JRT00 by TDK Corporation
Overview of FG18C0G2A682JRT00 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG18C0G2A682JRT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9816
|
Newark | Cap, Mlc, 6800Pf, C0G, 100V, Radial Rohs Compliant: Yes |Tdk FG18C0G2A682JRT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0700 / $0.2620 | Buy Now |
Part Details for FG18C0G2A682JRT00
FG18C0G2A682JRT00 CAD Models
FG18C0G2A682JRT00 Part Data Attributes
|
FG18C0G2A682JRT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG18C0G2A682JRT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FG18C0G2A682JRT00
This table gives cross-reference parts and alternative options found for FG18C0G2A682JRT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG18C0G2A682JRT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FG28C0G2A682JRT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FG18C0G2A682JRT00 vs FG28C0G2A682JRT06 |
FA28C0G2A682JRU06 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG18C0G2A682JRT00 vs FA28C0G2A682JRU06 |
FG28C0G2A682JRT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG18C0G2A682JRT00 vs FG28C0G2A682JRT00 |
FA18C0G2A682JRU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG18C0G2A682JRT00 vs FA18C0G2A682JRU00 |
FG18C0G2A682JRT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FG18C0G2A682JRT00 vs FG18C0G2A682JRT06 |