Capacitors
FG18C0G1H6R8DNT06
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of FG18C0G1H6R8DNT06 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FG18C0G1H6R8DNT06 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y8191
Newark Mlcc, c0G,50V,6.8Pf,±0.50Pf,2.5Mm/Ammo Pack |Tdk FG18C0G1H6R8DNT06 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-173206-1-ND
DigiKey CAP CER 6.8PF 50V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1043
In Stock
  • 1 $0.2700
  • 10 $0.1720
  • 50 $0.1090
  • 100 $0.0871
  • 500 $0.0629
  • 1,000 $0.0557
  • 2,000 $0.0345
  • 4,000 $0.0315
  • 6,000 $0.0300
  • 10,000 $0.0294
$0.0294 / $0.2700 Buy Now
DISTI # FG18C0G1H6R8DNT06
Avnet Americas Capacitor Ceramic 6.8pF 50V C0G 0.5pF 2.5mm T/R - Ammo Pack (Alt: FG18C0G1H6R8DNT06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.0418
  • 4,000 $0.0409
  • 8,000 $0.0399
  • 12,000 $0.0390
  • 16,000 $0.0381
$0.0381 / $0.0418 Buy Now
DISTI # 810-FG18C0G1H6R8DNT6
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 6.8pF C0G 0.50pF LS:2.5mm RoHS: Compliant 0
Order Now
DISTI # V72:2272_14829569
Arrow Electronics Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1642 Container: Cut Strips Americas - 3
  • 1 $0.0081
$0.0081 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.0314
$0.0314 Buy Now
DISTI # C1S741001271827
Chip1Stop Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 2.5mm 125C Ammo pbFree: Yes 3
  • 600 $0.0100
$0.0100 Buy Now

CAD Models for FG18C0G1H6R8DNT06 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FG18C0G1H6R8DNT06 by TDK Corporation

FG18C0G1H6R8DNT06
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
7.353%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
7.353%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. FG18C0G1H6R8DNT06
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for FG18C0G1H6R8DNT06

This table gives cross-reference parts and alternative options found for FG18C0G1H6R8DNT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG18C0G1H6R8DNT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FA28C0G1H6R8DNU06 Ceramic Capacitor, Ceramic TDK Corporation FG18C0G1H6R8DNT06 vs FA28C0G1H6R8DNU06
FK18C0G1H6R8DN020 Ceramic Capacitor, Ceramic TDK Corporation FG18C0G1H6R8DNT06 vs FK18C0G1H6R8DN020
FA18C0G1H6R8DNU06 Ceramic Capacitor, Ceramic TDK Corporation FG18C0G1H6R8DNT06 vs FA18C0G1H6R8DNU06
FA18C0G1H6R8DNU00 Ceramic Capacitor, Ceramic, TDK Corporation FG18C0G1H6R8DNT06 vs FA18C0G1H6R8DNU00
FK28C0G1H6R8DN006 Ceramic Capacitor, Ceramic TDK Corporation FG18C0G1H6R8DNT06 vs FK28C0G1H6R8DN006
FK28C0G1H6R8DN000 Ceramic Capacitor, Ceramic TDK Corporation FG18C0G1H6R8DNT06 vs FK28C0G1H6R8DN000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FG18C0G1H6R8DNT06 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FG18C0G1H6R8DNT06 by TDK Corporation

  • Please alert me when FG18C0G1H6R8DNT06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FG18C0G1H6R8DNT06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FG18C0G1H6R8DNT06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FG18C0G1H6R8DNT06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FG18C0G1H6R8DNT06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FG18C0G1H6R8DNT06 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: