Part Details for FG1623 by TE Connectivity
Overview of FG1623 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for FG1623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FG1623-ND
|
DigiKey | RF ANT 165MHZ WHP STR N FEM 107" Min Qty: 3 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.7388 / $191.9033 | Buy Now |
DISTI #
814-FG1623
|
Mouser Electronics | Antennas OMNI,FG,162-168MHZ,2 00W | 0 |
|
$171.2600 / $187.7200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$163.1800 | Buy Now |
DISTI #
AMPFG1623
|
Heilind Electronics | OMNI,FG,162-168MHZ,200W 168MHZ ,5DBI | Americas - 0 in Stock |
|
$172.1743 / $205.8523 | Buy Now |
DISTI #
AMPFG1623
|
Interstate Connecting Components | OMNI,FG,162-168MHZ,200W 168MHZ ,5DBI | 0 |
|
$172.1743 / $205.8523 | Buy Now |
DISTI #
000000000003702673
|
Sager | Antennas OMNI,FG,162-168MHZ,2 00W Min Qty: 1 | 0 |
|
$162.6100 / $223.0100 | Buy Now |
Part Details for FG1623
FG1623 CAD Models
FG1623 Part Data Attributes
|
FG1623
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FG1623
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.15dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-E | 80 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 3 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 168 MHz | |
Operating Frequency-Min | 162 MHz | |
Package Body Material | FIBER GLASS | |
Polarization | VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2 | |
Wind Rating | 125 mph |