Part Details for FG15-B01.180.36 by Davies Molding LLC
Overview of FG15-B01.180.36 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG15-B01.180.36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8218
|
Newark | Handle W/ Pb Switch, Ss, 180Mm, Fixing Centers:180Mm, Handle Material:Stainless Steel, Thread Size - Metric:M8, Thread Size - Imperial:-, Product Range:Fg15 Series Rohs Compliant: Yes |Davies Molding FG15-B01.180.36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.6300 / $302.4700 | Buy Now |
DISTI #
1722-1373-ND
|
DigiKey | HANDLE S STEEL MTG CTR 7.087" Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2 In Stock |
|
$307.2500 | Buy Now |
DISTI #
5164-FG15-B01.180.36
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$278.2900 / $278.3500 | Order Now |
DISTI #
71295599
|
RS | Functional Handle - Straight handle ledge, stainless steel push button, 2 shank | Davies Molding FG15-B01.180.36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$288.3200 / $313.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$272.5900 / $302.0400 | Buy Now |
Part Details for FG15-B01.180.36
FG15-B01.180.36 CAD Models
FG15-B01.180.36 Part Data Attributes
|
FG15-B01.180.36
Davies Molding LLC
Buy Now
|
Compare Parts:
FG15-B01.180.36
Davies Molding LLC
|
Samacsys Manufacturer | Davies Molding |