Part Details for FG10381 by FIAMM spa
Overview of FG10381 by FIAMM spa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FG10381
FG10381 CAD Models
FG10381 Part Data Attributes
|
FG10381
FIAMM spa
Buy Now
Datasheet
|
Compare Parts:
FG10381
FIAMM spa
Secondary Battery, Lead-acid, 6V, 3.8Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIAMM ENERGY TECHNOLOGY SPA | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 3.8 Ah | |
Height | 118 mm | |
Length | 66 mm | |
Terminal Type | TAB | |
Voltage | 6 V | |
Weight | 600 g | |
Width | 33 mm |