Part Details for FG100B-03 by HAKKO Corporation
Overview of FG100B-03 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG100B-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tip Thermometer - Auto-Hold feature - Displays in °C or °F RoHS: Compliant |
3 In Stock |
|
$248.0000 / $272.7100 | Buy Now |
|
Master Electronics | Tip Thermometer - Auto-Hold feature - Displays in °C or °F RoHS: Compliant |
3 In Stock |
|
$248.0000 / $272.7100 | Buy Now |
DISTI #
821SO3212
|
Techni-Tool, Inc. | Hakko FG100B-03 Tip Thermometer, 32C-1300F, 68 x 140 x 38mm | 7 |
|
$244.7100 | Buy Now |
DISTI #
821SO3212
|
TestEquity LLC | Hakko FG100B-03 Tip Thermometer, 32C-1300F, 68 x 140 x 38mm | 7 |
|
$244.7100 | Buy Now |