Part Details for FG-TRAN-BX40-D-NP by Netpatibles
Overview of FG-TRAN-BX40-D-NP by Netpatibles
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns | |
TTA2097 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / hFE=200~500 / VCE(sat)=-0.27V / tf=60ns | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for FG-TRAN-BX40-D-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SFP TRANSCEIVER BX 40KM 1490NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |