Part Details for FG-25 by SUNON USA
Overview of FG-25 by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1922-ND
|
DigiKey | METAL FAN GUARD 254MM Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8338 | Buy Now |
DISTI #
FG-25
|
Avnet Americas | FINGER GUARD - Bulk (Alt: FG-25) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6375 | Buy Now |
DISTI #
369-FG25
|
Mouser Electronics | Fan Accessories Fan Finger Guard, 254mm, Metal RoHS: Compliant | 182 |
|
$4.8300 / $8.3200 | Buy Now |
DISTI #
70225928
|
RS | FINGER GUARD, 254MM | Sunon Fans FG-25 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 | RFQ |
|
Future Electronics | 250 mm 4 Position Screw Mount Metal Finger Guard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$6.2200 / $6.4900 | Buy Now |
|
Future Electronics | 250 mm 4 Position Screw Mount Metal Finger Guard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$6.2200 / $6.4900 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7500 / $7.5500 | Buy Now |
DISTI #
000000000002160927
|
Sager | Fan Accessories Fan Finger Guard, 254mm, Metal Min Qty: 1 | 0 |
|
$6.0400 / $6.9000 | Buy Now |
|
Neutron USA | Fan Accessories Fan Finger Guard, 254mm, Metal | 50 |
|
$39.9900 | Buy Now |