Part Details for FFWE6N0156K7X by Kyocera AVX Components
Overview of FFWE6N0156K7X by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFWE6N0156K7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 | 0 |
|
$95.4800 | Buy Now |
DISTI #
FFWE6N0156K7X
|
Avnet Abacus | Power Film Capacitor, 15 uF, 1.9 kV, � 10%, PP, Can, Chassis Mount (Alt: FFWE6N0156K7X) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFWE6N0156K7X
FFWE6N0156K7X CAD Models
FFWE6N0156K7X Part Data Attributes
|
FFWE6N0156K7X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFWE6N0156K7X
Kyocera AVX Components
Film Capacitor, Polypropylene, 1900V, 10% +Tol, 10% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1900 V | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 84.5 mm |
Alternate Parts for FFWE6N0156K7X
This table gives cross-reference parts and alternative options found for FFWE6N0156K7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFWE6N0156K7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFVE6N0156KJ7 | Film Capacitor, Polypropylene, 1900V, 10% +Tol, 10% -Tol, 15uF, Chassis Mount | Kyocera AVX Components | FFWE6N0156K7X vs FFVE6N0156KJ7 |