Part Details for FFWE6K0256KJE by Kyocera AVX Components
Overview of FFWE6K0256KJE by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFWE6K0256KJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFWE6K0256KJE
|
Avnet Abacus | Power Film Capacitor, 25 uF, 600 V, � 10%, PP, Can, Chassis Mount (Alt: FFWE6K0256KJE) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFWE6K0256KJE
FFWE6K0256KJE CAD Models
FFWE6K0256KJE Part Data Attributes
|
FFWE6K0256KJE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFWE6K0256KJE
Kyocera AVX Components
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39 mm | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 84.5 mm |