Part Details for FFWE6B0107K-- by Kyocera AVX Components
Overview of FFWE6B0107K-- by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFWE6B0107K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 | 0 |
|
$107.0400 | Buy Now |
DISTI #
FFWE6B0107K--
|
Avnet Abacus | Power Film Capacitor, 100 uF, 800 V, � 10%, PP, Can, Chassis Mount (Alt: FFWE6B0107K--) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFWE6B0107K--
FFWE6B0107K-- CAD Models
FFWE6B0107K-- Part Data Attributes
|
FFWE6B0107K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFWE6B0107K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 56 mm | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 84.5 mm |
Alternate Parts for FFWE6B0107K--
This table gives cross-reference parts and alternative options found for FFWE6B0107K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFWE6B0107K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFVE6B0107KJE | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount | Kyocera AVX Components | FFWE6B0107K-- vs FFVE6B0107KJE |