Part Details for FFW-8C11B260B by Viavi Solutions Inc
Overview of FFW-8C11B260B by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for FFW-8C11B260B
FFW-8C11B260B CAD Models
FFW-8C11B260B Part Data Attributes
|
FFW-8C11B260B
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFW-8C11B260B
Viavi Solutions Inc
Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | SWITCH | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1060 nm |