Part Details for FFW-5L11B2405 by Lumentum Operations LLC
Overview of FFW-5L11B2405 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for FFW-5L11B2405
FFW-5L11B2405 CAD Models
FFW-5L11B2405 Part Data Attributes
|
FFW-5L11B2405
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
FFW-5L11B2405
Lumentum Operations LLC
Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | SWITCH | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 980 nm |