Part Details for FFVI6A0107KJE by Kyocera AVX Components
Overview of FFVI6A0107KJE by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFVI6A0107KJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks | 0 |
|
$117.9000 | Buy Now |
DISTI #
FFVI6A0107KJE
|
Avnet Abacus | Power Film Capacitor, 100 uF, 700 V, � 10%, PP, Can, Screw Mount (Alt: FFVI6A0107KJE) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFVI6A0107KJE
FFVI6A0107KJE CAD Models
FFVI6A0107KJE Part Data Attributes
|
FFVI6A0107KJE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFVI6A0107KJE
Kyocera AVX Components
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 84.5 mm |