Part Details for FFV34D0167K-- by Kyocera AVX Components
Overview of FFV34D0167K-- by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFV34D0167K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K0025
|
Newark | Capacitor Polyester Film Film 160Uf, 10%, 75V,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:160Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Voltage(Ac):45V Rohs Compliant: Yes |Kyocera Avx FFV34D0167K- RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-2613-ND
|
DigiKey | CAP FILM 160UF 10% 75VDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
304 In Stock |
|
$35.5809 / $54.8700 | Buy Now |
DISTI #
FFV34D0167K--
|
Avnet Americas | Power Film Capacitor, 160 uF, 75 V, ? 10%, PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: FFV34D0167K--) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-FFV34D0167K
|
Mouser Electronics | Film Capacitors 75V 160uF RoHS: Compliant | 69 |
|
$36.3200 / $48.5300 | Buy Now |
DISTI #
70225854
|
RS | Capacitor, PolyesterMetallized, Cap160uF, Tol10%, Vol-Rtg75VDC, Radial | AVX FFV34D0167K- RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1100 / $49.0200 | RFQ |
DISTI #
FFV34D0167K--
|
TTI | Film Capacitors 75V 160uF RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.7000 / $36.4600 | Buy Now |
DISTI #
FFV34D0167K--
|
Avnet Abacus | Power Film Capacitor, 160 uF, 75 V, � 10%, PET, Radial Box - 2 Pin, Through Hole (Alt: FFV34D0167K--) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFV34D0167K--
FFV34D0167K-- CAD Models
FFV34D0167K-- Part Data Attributes
|
FFV34D0167K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFV34D0167K--
Kyocera AVX Components
Film Capacitor, Polyester, 75V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 160 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 40 mm | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 45 V | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 36 mm |
Alternate Parts for FFV34D0167K--
This table gives cross-reference parts and alternative options found for FFV34D0167K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFV34D0167K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKTJC7.5-160.0K | CAPACITOR, METALLIZED FILM | Leclanche Capacitors | FFV34D0167K-- vs MKTJC7.5-160.0K |
MKTJC-47.5-160.0G(K) | CAPACITOR, METALLIZED FILM | Leclanche Capacitors | FFV34D0167K-- vs MKTJC-47.5-160.0G(K) |