Part Details for FFTP-23-D-18.00-01-N-R by Samtec Inc
Overview of FFTP-23-D-18.00-01-N-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FFTP-23-D-18.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFTP-23-D-18.00-01-N-R-ND
|
DigiKey | .050 X .050 C/L TWISTED PAIR FEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFTP-23-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 46 POS IDC to 46 POS IDC RCP-RCP - Bulk (Alt: FFTP-23-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket | 0 |
|
$26.6200 / $32.0900 | Buy Now |
DISTI #
FFTP-23-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 46 POS IDC to 46 POS IDC RCP-RCP - Bulk (Alt: FFTP-23-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003988258
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket | 0 |
|
$26.6200 / $32.0900 | Buy Now |
Part Details for FFTP-23-D-18.00-01-N-R
FFTP-23-D-18.00-01-N-R CAD Models
FFTP-23-D-18.00-01-N-R Part Data Attributes:
|
FFTP-23-D-18.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFTP-23-D-18.00-01-N-R
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |