Part Details for FFTP-23-D-03.85-01-N by Samtec Inc
Overview of FFTP-23-D-03.85-01-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FFTP-23-D-03.85-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFTP-23-D-03.85-01-N-ND
|
DigiKey | .050 X .050 C/L TWISTED PAIR FEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3200 | Buy Now |
DISTI #
FFTP-23-D-03.85-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.09m 30AWG 46 POS IDC Connector to 46 POS IDC Connector SKT-SKT Bulk - Bulk (Alt: FFTP-23-D-03.85-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9000 / $32.0600 | Buy Now |
DISTI #
200-FFTP23D038501N
|
Mouser Electronics | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant | 0 |
|
$21.0400 / $32.0600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket | 0 |
|
$13.5700 / $32.0600 | Buy Now |
DISTI #
FFTP-23-D-03.85-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.09m 30AWG 46 POS IDC Connector to 46 POS IDC Connector SKT-SKT Bulk - Bulk (Alt: FFTP-23-D-03.85-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9000 / $32.0600 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket | 0 |
|
$13.5700 / $32.0600 | Buy Now |